
RN73H2ATTD1421D10 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD1421D10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1421D10 |
Description | RES 1.42K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.42 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1421D10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.36831 | $6,841.55 |