
RN73H1JTTD9100A05 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD9100A05TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD9100A05CT-ND - Cut Tape (CT) 2019-RN73H1JTTD9100A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD9100A05 |
Description | RES 910 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD9100A05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $8.81900 | $88.19 |
| 25 | $8.18120 | $204.53 |
| 50 | $7.74080 | $387.04 |
| 100 | $7.33450 | $733.45 |
| 250 | $6.85476 | $1,713.69 |
| 500 | $6.53366 | $3,266.83 |
| 1,000 | $6.30367 | $6,303.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.15005 | $25,750.25 |

