
RN73H2ATTD1142B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1142B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1142B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1142B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1142B25 |
Description | RES 11.4K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1142B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.58300 | $15.83 |
| 25 | $1.47160 | $36.79 |
| 50 | $1.38860 | $69.43 |
| 100 | $1.31190 | $131.19 |
| 250 | $1.21952 | $304.88 |
| 500 | $1.15654 | $578.27 |
| 1,000 | $1.09928 | $1,099.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78410 | $3,920.50 |
| 10,000 | $0.75208 | $7,520.80 |
| 15,000 | $0.73512 | $11,026.80 |
| 25,000 | $0.71549 | $17,887.25 |
| 35,000 | $0.70355 | $24,624.25 |
| 50,000 | $0.69172 | $34,586.00 |
| 60,000 | $0.68598 | $41,158.80 |
| 120,000 | $0.66597 | $79,916.40 |

