
RN73H2ATTD1004D10 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD1004D10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1004D10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1004D10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1004D10 |
Description | RES 1M OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1004D10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.56200 | $25.62 |
25 | $2.37120 | $59.28 |
50 | $2.24160 | $112.08 |
100 | $2.11840 | $211.84 |
250 | $1.97164 | $492.91 |
500 | $1.87210 | $936.05 |
1,000 | $1.78203 | $1,782.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.72083 | $8,604.15 |
10,000 | $1.65557 | $16,555.70 |
15,000 | $1.62112 | $24,316.80 |
25,000 | $1.58135 | $39,533.75 |
35,000 | $1.55723 | $54,503.05 |
50,000 | $1.53335 | $76,667.50 |