
RN73H2ATTD1003B10 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD1003B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1003B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1003B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1003B10 |
Description | RES 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1003B10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.05000 | $6.05 |
10 | $4.99100 | $49.91 |
25 | $4.63360 | $115.84 |
50 | $4.37860 | $218.93 |
100 | $4.14330 | $414.33 |
250 | $3.86460 | $966.15 |
500 | $3.67654 | $1,838.27 |
1,000 | $3.50777 | $3,507.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.40762 | $17,038.10 |
10,000 | $3.28717 | $32,871.70 |
15,000 | $3.22378 | $48,356.70 |
25,000 | $3.15075 | $78,768.75 |