
| RN73H1JTTD2203D25 | |
|---|---|
| DigiKey Part Number | 2019-RN73H1JTTD2203D25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2203D25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2203D25DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73H1JTTD2203D25 | 
| Description | RESISTOR | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 220 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.84000 | $8.40 | 
| 25 | $0.77680 | $19.42 | 
| 50 | $0.73260 | $36.63 | 
| 100 | $0.69270 | $69.27 | 
| 250 | $0.64288 | $160.72 | 
| 500 | $0.60878 | $304.39 | 
| 1,000 | $0.54115 | $541.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.38462 | $1,923.10 | 
| 10,000 | $0.36793 | $3,679.30 | 
| 15,000 | $0.35906 | $5,385.90 | 
| 25,000 | $0.34875 | $8,718.75 | 
| 35,000 | $0.34247 | $11,986.45 | 
| 50,000 | $0.33623 | $16,811.50 | 
| 60,000 | $0.33320 | $19,992.00 | 
| 120,000 | $0.33122 | $39,746.40 | 
| 125,000 | $0.32203 | $40,253.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China