
RN73H1JTTD1301B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1301B10TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1301B10CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1301B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1301B10 |
Description | RES 1.3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1301B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $4.98500 | $49.85 |
| 25 | $4.62760 | $115.69 |
| 50 | $4.37300 | $218.65 |
| 100 | $4.13800 | $413.80 |
| 250 | $3.85964 | $964.91 |
| 500 | $3.67182 | $1,835.91 |
| 1,000 | $3.50326 | $3,503.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.40324 | $17,016.20 |
| 10,000 | $3.28295 | $32,829.50 |
| 15,000 | $3.21964 | $48,294.60 |
| 25,000 | $3.14670 | $78,667.50 |

