
RN73H1ETTP6982D25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP6982D25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP6982D25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP6982D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP6982D25 |
Description | RES 69.8K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP6982D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.98700 | $9.87 |
| 25 | $0.91720 | $22.93 |
| 50 | $0.86640 | $43.32 |
| 100 | $0.81910 | $81.91 |
| 250 | $0.76036 | $190.09 |
| 500 | $0.71518 | $357.59 |
| 1,000 | $0.63693 | $636.93 |
| 5,000 | $0.61164 | $3,058.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.50699 | $5,069.90 |
| 20,000 | $0.49971 | $9,994.20 |

