0402(1005);0.35H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP6811B25

DigiKey Part Number
2019-RN73H1ETTP6811B25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP6811B25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP6811B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP6811B25
Description
RES 6.81K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP6811B25 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 7,020
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.65636$6,563.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.58500$15.85
25$1.47480$36.87
50$1.39100$69.55
100$1.31460$131.46
250$1.22180$305.45
500$1.15824$579.12
1,000$1.10068$1,100.68
5,000$0.98874$4,943.70
Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.10200$21.02
50$1.63720$81.86
100$1.46320$146.32
500$1.11094$555.47
1,000$0.97908$979.08
5,000$0.76978$3,848.90
* All Digi-Reel orders will add a $55.00 reeling fee.