
RN73H1ETTP6651B25 | |
---|---|
DigiKey Part Number | 2019-RN73H1ETTP6651B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP6651B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP6651B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP6651B25 |
Description | RES 6.65K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP6651B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.53600 | $15.36 |
25 | $1.42480 | $35.62 |
50 | $1.31360 | $65.68 |
100 | $1.12410 | $112.41 |
250 | $1.05836 | $264.59 |
5,000 | $0.97726 | $4,886.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.79842 | $7,984.20 |