
RN73H1ETTP6340B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP6340B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP6340B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP6340B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP6340B25 |
Description | RES 634 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP6340B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.47700 | $14.77 |
| 25 | $1.36720 | $34.18 |
| 50 | $1.29240 | $64.62 |
| 100 | $1.22050 | $122.05 |
| 250 | $1.13436 | $283.59 |
| 500 | $1.07562 | $537.81 |
| 1,000 | $1.02210 | $1,022.10 |
| 5,000 | $0.93619 | $4,680.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.65217 | $6,521.70 |
| 20,000 | $0.62732 | $12,546.40 |
| 30,000 | $0.61420 | $18,426.00 |
| 50,000 | $0.59905 | $29,952.50 |
| 70,000 | $0.58986 | $41,290.20 |
| 100,000 | $0.58077 | $58,077.00 |
| 120,000 | $0.57636 | $69,163.20 |

