
RN73H1ETTP5620B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP5620B10TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP5620B10CT-ND - Cut Tape (CT) 2019-RN73H1ETTP5620B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP5620B10 |
Description | RES 562 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP5620B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $2.14600 | $21.46 |
| 25 | $1.99400 | $49.85 |
| 50 | $1.88140 | $94.07 |
| 100 | $1.77860 | $177.86 |
| 250 | $1.65456 | $413.64 |
| 500 | $1.57018 | $785.09 |
| 1,000 | $1.49390 | $1,493.90 |
| 5,000 | $1.39804 | $6,990.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.38497 | $13,849.70 |
| 20,000 | $1.33613 | $26,722.60 |
| 30,000 | $1.31041 | $39,312.30 |
| 50,000 | $1.28079 | $64,039.50 |

