
| RN73H1ETTP5102B25 | |
|---|---|
| DigiKey Part Number | 2019-RN73H1ETTP5102B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP5102B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP5102B25DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73H1ETTP5102B25 | 
| Description | RES 51K OHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 51 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73H1ETTP5102B25 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $1.05200 | $10.52 | 
| 25 | $0.97920 | $24.48 | 
| 50 | $0.92520 | $46.26 | 
| 100 | $0.87460 | $87.46 | 
| 250 | $0.81192 | $202.98 | 
| 500 | $0.76934 | $384.67 | 
| 1,000 | $0.73035 | $730.35 | 
| 5,000 | $0.65607 | $3,280.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.67122 | $6,712.20 | 
| 20,000 | $0.64572 | $12,914.40 | 
| 30,000 | $0.63226 | $18,967.80 | 
| 50,000 | $0.61671 | $30,835.50 | 
| 70,000 | $0.60729 | $42,510.30 | 
| 100,000 | $0.59796 | $59,796.00 | 
| 120,000 | $0.59344 | $71,212.80 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China