
| RK73H2ETTD3830F | |
|---|---|
| DigiKey Part Number | 2019-RK73H2ETTD3830FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD3830FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD3830FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H2ETTD3830F | 
| Description | RES 383 OHM 1% 1/2W 1210 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 383 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H2ETTD3830F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.55000 | $1.55 | 
| 10 | $0.79100 | $7.91 | 
| 25 | $0.62640 | $15.66 | 
| 50 | $0.53360 | $26.68 | 
| 100 | $0.45930 | $45.93 | 
| 250 | $0.38444 | $96.11 | 
| 500 | $0.34152 | $170.76 | 
| 1,000 | $0.30749 | $307.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.25309 | $1,265.45 | 
| 10,000 | $0.23727 | $2,372.70 | 
| 15,000 | $0.22955 | $3,443.25 | 
| 25,000 | $0.22120 | $5,530.00 | 
| 35,000 | $0.21641 | $7,574.35 | 
| 50,000 | $0.21189 | $10,594.50 | 
| 60,000 | $0.20977 | $12,586.20 | 
| 120,000 | $0.20280 | $24,336.00 | 
| 125,000 | $0.20243 | $25,303.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China