
RN73H1ETTP1100B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1100B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1100B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1100B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1100B25 |
Description | RES 110 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1100B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.47900 | $14.79 |
| 25 | $1.36920 | $34.23 |
| 50 | $1.29400 | $64.70 |
| 100 | $1.22210 | $122.21 |
| 250 | $1.13580 | $283.95 |
| 500 | $1.07700 | $538.50 |
| 1,000 | $1.02341 | $1,023.41 |
| 5,000 | $0.93739 | $4,686.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.65301 | $6,530.10 |
| 20,000 | $0.62813 | $12,562.60 |
| 30,000 | $0.61499 | $18,449.70 |
| 50,000 | $0.59982 | $29,991.00 |
| 70,000 | $0.59062 | $41,343.40 |
| 100,000 | $0.58152 | $58,152.00 |
| 120,000 | $0.57711 | $69,253.20 |

