
RK73Z1JTTDD | |
|---|---|
DigiKey Part Number | 2019-RK73Z1JTTDDTR-ND - Tape & Reel (TR) 2019-RK73Z1JTTDDCT-ND - Cut Tape (CT) 2019-RK73Z1JTTDDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73Z1JTTDD |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.06520 | $1.63 |
| 50 | $0.05560 | $2.78 |
| 100 | $0.04900 | $4.90 |
| 250 | $0.04116 | $10.29 |
| 500 | $0.03610 | $18.05 |
| 1,000 | $0.03186 | $31.86 |
| 5,000 | $0.02423 | $121.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02173 | $217.30 |
| 20,000 | $0.01960 | $392.00 |
| 30,000 | $0.01851 | $555.30 |
| 50,000 | $0.01727 | $863.50 |
| 70,000 | $0.01653 | $1,157.10 |
| 100,000 | $0.01581 | $1,581.00 |
| 120,000 | $0.01546 | $1,855.20 |
| 240,000 | $0.01427 | $3,424.80 |
| 250,000 | $0.01421 | $3,552.50 |

