
RK73H2HTTE7R50F | |
---|---|
DigiKey Part Number | 2019-RK73H2HTTE7R50FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE7R50FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE7R50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE7R50F |
Description | RES 7.5 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE7R50F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.20900 | $12.09 |
25 | $0.98040 | $24.51 |
50 | $0.84640 | $42.32 |
100 | $0.69840 | $69.84 |
250 | $0.62084 | $155.21 |
500 | $0.57380 | $286.90 |
1,000 | $0.52527 | $525.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43600 | $1,744.00 |
8,000 | $0.41505 | $3,320.40 |
12,000 | $0.39183 | $4,701.96 |
20,000 | $0.38970 | $7,794.00 |
28,000 | $0.36728 | $10,283.84 |
40,000 | $0.36608 | $14,643.20 |
48,000 | $0.36550 | $17,544.00 |
96,000 | $0.36350 | $34,896.00 |