
RK73H2HTTE4021F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE4021FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE4021FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE4021FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE4021F |
Description | RES 4.02K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE4021F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.09300 | $10.93 |
| 25 | $0.87800 | $21.95 |
| 50 | $0.75540 | $37.77 |
| 100 | $0.62740 | $62.74 |
| 250 | $0.55184 | $137.96 |
| 500 | $0.50582 | $252.91 |
| 1,000 | $0.46136 | $461.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39247 | $1,569.88 |
| 8,000 | $0.37183 | $2,974.64 |
| 12,000 | $0.36468 | $4,376.16 |
| 20,000 | $0.35288 | $7,057.60 |
| 28,000 | $0.34612 | $9,691.36 |
| 40,000 | $0.33973 | $13,589.20 |
| 48,000 | $0.33674 | $16,163.52 |
| 96,000 | $0.32688 | $31,380.48 |
| 100,000 | $0.32637 | $32,637.00 |

