
RK73H2HTTE3R60F | |
---|---|
DigiKey Part Number | 2019-RK73H2HTTE3R60FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE3R60FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE3R60FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE3R60F |
Description | RES 3.6 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE3R60F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.21500 | $12.15 |
25 | $0.98520 | $24.63 |
50 | $0.85060 | $42.53 |
100 | $0.74470 | $74.47 |
250 | $0.63816 | $159.54 |
500 | $0.57674 | $288.37 |
1,000 | $0.52797 | $527.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45854 | $1,834.16 |
8,000 | $0.43409 | $3,472.72 |
12,000 | $0.42216 | $5,065.92 |
20,000 | $0.40924 | $8,184.80 |
28,000 | $0.40184 | $11,251.52 |
40,000 | $0.39485 | $15,794.00 |
48,000 | $0.39157 | $18,795.36 |
96,000 | $0.38077 | $36,553.92 |
100,000 | $0.38021 | $38,021.00 |