
RK73H2HTTE1502F | |
|---|---|
DigiKey Part Number  | 2019-RK73H2HTTE1502FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1502FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1502FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73H2HTTE1502F  | 
Description  | RES 15K OHM 1% 3/4W 2010  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RK73H2HTTE1502F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.04000 | $2.04 | 
| 10 | $1.09300 | $10.93 | 
| 25 | $0.87800 | $21.95 | 
| 50 | $0.75540 | $37.77 | 
| 100 | $0.57440 | $57.44 | 
| 250 | $0.48756 | $121.89 | 
| 500 | $0.47336 | $236.68 | 
| 1,000 | $0.46136 | $461.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.35806 | $1,432.24 | 
| 8,000 | $0.33766 | $2,701.28 | 
| 12,000 | $0.32749 | $3,929.88 | 
| 20,000 | $0.32565 | $6,513.00 | 
| 28,000 | $0.31608 | $8,850.24 | 
| 40,000 | $0.31502 | $12,600.80 | 
| 48,000 | $0.31450 | $15,096.00 | 
| 96,000 | $0.31273 | $30,022.08 | 

