
RK73H2HTTE1243F | |
---|---|
DigiKey Part Number | 2019-RK73H2HTTE1243FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1243FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1243FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1243F |
Description | RES 124K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1243F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.09500 | $10.95 |
25 | $0.87880 | $21.97 |
50 | $0.75640 | $37.82 |
100 | $0.61920 | $61.92 |
250 | $0.54832 | $137.08 |
500 | $0.50648 | $253.24 |
1,000 | $0.46196 | $461.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39842 | $1,593.68 |