
| RK73H2BTTE2002F | |
|---|---|
| DigiKey Part Number | 2019-RK73H2BTTE2002FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTE2002FCT-ND - Cut Tape (CT) 2019-RK73H2BTTE2002FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H2BTTE2002F | 
| Description | RES 20K OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.33400 | $3.34 | 
| 25 | $0.25120 | $6.28 | 
| 50 | $0.20560 | $10.28 | 
| 100 | $0.17050 | $17.05 | 
| 250 | $0.13576 | $33.94 | 
| 500 | $0.11602 | $58.01 | 
| 1,000 | $0.10043 | $100.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.07184 | $287.36 | 
| 8,000 | $0.06655 | $532.40 | 
| 12,000 | $0.06610 | $793.20 | 
| 20,000 | $0.06285 | $1,257.00 | 
| 28,000 | $0.05668 | $1,587.04 | 
| 40,000 | $0.05641 | $2,256.40 | 
| 48,000 | $0.05200 | $2,496.00 | 
| 96,000 | $0.05157 | $4,950.72 | 
| 100,000 | $0.05155 | $5,155.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China