
RK73H2BTTE2002F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTE2002FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTE2002FCT-ND - Cut Tape (CT) 2019-RK73H2BTTE2002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTE2002F |
Description | RES 20K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.25120 | $6.28 |
| 50 | $0.20560 | $10.28 |
| 100 | $0.17050 | $17.05 |
| 250 | $0.13576 | $33.94 |
| 500 | $0.11602 | $58.01 |
| 1,000 | $0.10043 | $100.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07184 | $287.36 |
| 8,000 | $0.06655 | $532.40 |
| 12,000 | $0.06610 | $793.20 |
| 20,000 | $0.06285 | $1,257.00 |
| 28,000 | $0.05668 | $1,587.04 |
| 40,000 | $0.05641 | $2,256.40 |
| 48,000 | $0.05200 | $2,496.00 |
| 96,000 | $0.05157 | $4,950.72 |
| 100,000 | $0.05155 | $5,155.00 |

