RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTE15R0F

DigiKey Part Number
2019-RK73H2BTTE15R0FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTE15R0FCT-ND - Cut Tape (CT)
2019-RK73H2BTTE15R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTE15R0F
Description
RES 15 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,547
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33400$3.34
25$0.25120$6.28
50$0.20560$10.28
100$0.17050$17.05
250$0.13576$33.94
500$0.11602$58.01
1,000$0.10043$100.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05356$214.24
8,000$0.05346$427.68
12,000$0.05308$636.96
20,000$0.05264$1,052.80
28,000$0.05238$1,466.64
40,000$0.05212$2,084.80
48,000$0.05200$2,496.00
96,000$0.05157$4,950.72
100,000$0.05155$5,155.00
Manufacturers Standard Package