
RK73H2BTTD97R6F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD97R6FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD97R6FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD97R6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD97R6F |
Description | RES 97.6 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD97R6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31900 | $3.19 |
| 25 | $0.23840 | $5.96 |
| 50 | $0.19600 | $9.80 |
| 100 | $0.16260 | $16.26 |
| 250 | $0.12876 | $32.19 |
| 500 | $0.10980 | $54.90 |
| 1,000 | $0.09484 | $94.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06282 | $314.10 |
| 10,000 | $0.05331 | $533.10 |
| 15,000 | $0.05295 | $794.25 |
| 25,000 | $0.04390 | $1,097.50 |
| 35,000 | $0.04368 | $1,528.80 |
| 50,000 | $0.04347 | $2,173.50 |
| 60,000 | $0.04337 | $2,602.20 |
| 120,000 | $0.04301 | $5,161.20 |
| 125,000 | $0.04299 | $5,373.75 |

