RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD7321F

DigiKey Part Number
2019-RK73H2BTTD7321FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD7321FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD7321FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD7321F
Description
RES 7.32K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD7321F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,565
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31900$3.19
25$0.23840$5.96
50$0.19600$9.80
100$0.16260$16.26
250$0.12876$32.19
500$0.10980$54.90
1,000$0.09484$94.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07115$355.75
10,000$0.05331$533.10
15,000$0.04861$729.15
25,000$0.04822$1,205.50
35,000$0.04798$1,679.30
50,000$0.04347$2,173.50
60,000$0.04337$2,602.20
120,000$0.04301$5,161.20
125,000$0.04299$5,373.75
Manufacturers Standard Package