RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD6981F

DigiKey Part Number
2019-RK73H2BTTD6981FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD6981FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD6981FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD6981F
Description
RES 6.98K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD6981F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,752
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31800$3.18
25$0.23840$5.96
50$0.19580$9.79
100$0.16240$16.24
250$0.12856$32.14
500$0.10966$54.83
1,000$0.09472$94.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07106$355.30
10,000$0.06196$619.60
15,000$0.05288$793.20
25,000$0.04384$1,096.00
35,000$0.04362$1,526.70
50,000$0.04341$2,170.50
60,000$0.04331$2,598.60
120,000$0.04296$5,155.20
125,000$0.04294$5,367.50
Manufacturers Standard Package