
RK73H2BTTD4303F | |
|---|---|
DigiKey Part Number  | 2019-RK73H2BTTD4303FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD4303FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD4303FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73H2BTTD4303F  | 
Description  | RES 430K OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 430 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RK73H2BTTD4303F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.31800 | $3.18 | 
| 25 | $0.23840 | $5.96 | 
| 50 | $0.19580 | $9.79 | 
| 100 | $0.16240 | $16.24 | 
| 250 | $0.12856 | $32.14 | 
| 500 | $0.10966 | $54.83 | 
| 1,000 | $0.09472 | $94.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.07106 | $355.30 | 
| 10,000 | $0.05324 | $532.40 | 
| 15,000 | $0.04854 | $728.10 | 
| 25,000 | $0.04384 | $1,096.00 | 
| 35,000 | $0.04362 | $1,526.70 | 
| 50,000 | $0.04341 | $2,170.50 | 
| 60,000 | $0.04331 | $2,598.60 | 
| 120,000 | $0.04296 | $5,155.20 | 
| 125,000 | $0.04294 | $5,367.50 | 

