
| RK73H2BTTD2002F | |
|---|---|
| DigiKey Part Number | 2019-RK73H2BTTD2002FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD2002FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD2002FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H2BTTD2002F | 
| Description | RES 20K OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H2BTTD2002F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.31800 | $3.18 | 
| 25 | $0.23840 | $5.96 | 
| 50 | $0.19580 | $9.79 | 
| 100 | $0.16240 | $16.24 | 
| 250 | $0.12856 | $32.14 | 
| 500 | $0.10966 | $54.83 | 
| 1,000 | $0.09472 | $94.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.06274 | $313.70 | 
| 10,000 | $0.05324 | $532.40 | 
| 15,000 | $0.05288 | $793.20 | 
| 25,000 | $0.05247 | $1,311.75 | 
| 35,000 | $0.05222 | $1,827.70 | 
| 50,000 | $0.05197 | $2,598.50 | 
| 60,000 | $0.05186 | $3,111.60 | 
| 120,000 | $0.04934 | $5,920.80 | 
| 125,000 | $0.04918 | $6,147.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China