
RK73H2BTTD1R10F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD1R10FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1R10FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1R10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1R10F |
Description | RES 1.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1R10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34300 | $3.43 |
25 | $0.26160 | $6.54 |
50 | $0.21560 | $10.78 |
100 | $0.17890 | $17.89 |
250 | $0.14312 | $35.78 |
500 | $0.12238 | $61.19 |
1,000 | $0.10612 | $106.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07161 | $358.05 |
10,000 | $0.06639 | $663.90 |
15,000 | $0.06595 | $989.25 |
25,000 | $0.06115 | $1,528.75 |
35,000 | $0.06087 | $2,130.45 |
50,000 | $0.06060 | $3,030.00 |
60,000 | $0.05998 | $3,598.80 |
120,000 | $0.05671 | $6,805.20 |
125,000 | $0.05654 | $7,067.50 |