1206 (3216 Metric) RK73-RT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BRTTD1001F

DigiKey Part Number
2019-RK73H2BRTTD1001FTR-ND - Tape & Reel (TR)
2019-RK73H2BRTTD1001FCT-ND - Cut Tape (CT)
2019-RK73H2BRTTD1001FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BRTTD1001F
Description
RES 1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BRTTD1001F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.86400$8.64
25$0.68800$17.20
50$0.58620$29.31
100$0.50630$50.63
250$0.42576$106.44
500$0.37934$189.67
1,000$0.34270$342.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28402$1,420.10
10,000$0.26221$2,622.10
15,000$0.24802$3,720.30
25,000$0.23376$5,844.00
35,000$0.23294$8,152.90
50,000$0.23215$11,607.50
60,000$0.23176$13,905.60
120,000$0.22974$27,568.80
125,000$0.22934$28,667.50
Manufacturers Standard Package