
SR732ATTDR487F | |
---|---|
DigiKey Part Number | 2019-SR732ATTDR487FTR-ND - Tape & Reel (TR) 2019-SR732ATTDR487FCT-ND - Cut Tape (CT) 2019-SR732ATTDR487FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTDR487F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 487 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ATTDR487F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $1.92000 | $19.20 |
25 | $1.62400 | $40.60 |
50 | $1.43780 | $71.89 |
100 | $1.28010 | $128.01 |
250 | $1.10672 | $276.68 |
500 | $0.99842 | $499.21 |
1,000 | $0.90619 | $906.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.74194 | $3,709.70 |
10,000 | $0.68826 | $6,882.60 |
15,000 | $0.66068 | $9,910.20 |
25,000 | $0.62948 | $15,737.00 |
35,000 | $0.61089 | $21,381.15 |
50,000 | $0.59274 | $29,637.00 |
60,000 | $0.58403 | $35,041.80 |
120,000 | $0.56162 | $67,394.40 |