
RK73H2ATTD2151F | |
---|---|
DigiKey Part Number | 2019-RK73H2ATTD2151FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD2151FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD2151FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD2151F |
Description | RES 2.15K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD2151F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26100 | $2.61 |
25 | $0.19280 | $4.82 |
50 | $0.15840 | $7.92 |
100 | $0.12990 | $12.99 |
250 | $0.10164 | $25.41 |
500 | $0.08594 | $42.97 |
1,000 | $0.07352 | $73.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05962 | $298.10 |
10,000 | $0.05269 | $526.90 |
15,000 | $0.04920 | $738.00 |
25,000 | $0.04571 | $1,142.75 |
35,000 | $0.04085 | $1,429.75 |
50,000 | $0.03488 | $1,744.00 |
60,000 | $0.03479 | $2,087.40 |
120,000 | $0.03450 | $4,140.00 |
125,000 | $0.03448 | $4,310.00 |