
RK73H1JTTDD5494F | |
|---|---|
DigiKey Part Number  | 2019-RK73H1JTTDD5494FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD5494FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD5494FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73H1JTTDD5494F  | 
Description  | RES 5.49M OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.49 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.21200 | $2.12 | 
| 25 | $0.15320 | $3.83 | 
| 50 | $0.12400 | $6.20 | 
| 100 | $0.10120 | $10.12 | 
| 250 | $0.07832 | $19.58 | 
| 500 | $0.06544 | $32.72 | 
| 1,000 | $0.05548 | $55.48 | 
| 5,000 | $0.03967 | $198.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.03511 | $351.10 | 
| 20,000 | $0.02662 | $532.40 | 
| 30,000 | $0.02644 | $793.20 | 
| 50,000 | $0.01760 | $880.00 | 
| 70,000 | $0.01751 | $1,225.70 | 
| 100,000 | $0.01742 | $1,742.00 | 
| 120,000 | $0.01737 | $2,084.40 | 
| 240,000 | $0.01723 | $4,135.20 | 

