RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD4991F

DigiKey Part Number
2019-RK73H1JTTDD4991FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD4991FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD4991FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD4991F
Description
RES 4.99K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21200$2.12
25$0.15320$3.83
50$0.12400$6.20
100$0.10120$10.12
250$0.07832$19.58
500$0.06544$32.72
1,000$0.05548$55.48
5,000$0.04440$222.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04499$449.90
20,000$0.03781$756.20
30,000$0.03033$909.90
50,000$0.02623$1,311.50
70,000$0.02611$1,827.70
100,000$0.02576$2,576.00
120,000$0.02528$3,033.60
240,000$0.02370$5,688.00
250,000$0.02362$5,905.00
Manufacturers Standard Package