
| RK73H1JTTDD4991F | |
|---|---|
| DigiKey Part Number | 2019-RK73H1JTTDD4991FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD4991FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD4991FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H1JTTDD4991F | 
| Description | RES 4.99K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.21200 | $2.12 | 
| 25 | $0.15320 | $3.83 | 
| 50 | $0.12400 | $6.20 | 
| 100 | $0.10120 | $10.12 | 
| 250 | $0.07832 | $19.58 | 
| 500 | $0.06544 | $32.72 | 
| 1,000 | $0.05548 | $55.48 | 
| 5,000 | $0.04440 | $222.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.04499 | $449.90 | 
| 20,000 | $0.03781 | $756.20 | 
| 30,000 | $0.03033 | $909.90 | 
| 50,000 | $0.02623 | $1,311.50 | 
| 70,000 | $0.02611 | $1,827.70 | 
| 100,000 | $0.02576 | $2,576.00 | 
| 120,000 | $0.02528 | $3,033.60 | 
| 240,000 | $0.02370 | $5,688.00 | 
| 250,000 | $0.02362 | $5,905.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China