
RK73H1JTTDD1202F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD1202FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD1202FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD1202FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD1202F |
Description | RES 12K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.15320 | $3.83 |
| 50 | $0.12400 | $6.20 |
| 100 | $0.10120 | $10.12 |
| 250 | $0.07832 | $19.58 |
| 500 | $0.06544 | $32.72 |
| 1,000 | $0.05548 | $55.48 |
| 5,000 | $0.03967 | $198.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02697 | $269.70 |
| 20,000 | $0.02662 | $532.40 |
| 30,000 | $0.02644 | $793.20 |
| 50,000 | $0.02623 | $1,311.50 |
| 70,000 | $0.02611 | $1,827.70 |
| 100,000 | $0.02576 | $2,576.00 |
| 120,000 | $0.02528 | $3,033.60 |
| 240,000 | $0.02370 | $5,688.00 |
| 250,000 | $0.02362 | $5,905.00 |

