
RK73H1JTTD7R50F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD7R50FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD7R50FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD7R50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD7R50F |
Description | RES 7.5 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD7R50F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22900 | $2.29 |
| 25 | $0.16680 | $4.17 |
| 50 | $0.13560 | $6.78 |
| 100 | $0.11110 | $11.11 |
| 250 | $0.08660 | $21.65 |
| 500 | $0.07254 | $36.27 |
| 1,000 | $0.06176 | $61.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03614 | $180.70 |
| 10,000 | $0.03581 | $358.10 |
| 15,000 | $0.03554 | $533.10 |
| 25,000 | $0.03462 | $865.50 |
| 35,000 | $0.03314 | $1,159.90 |
| 50,000 | $0.03174 | $1,587.00 |
| 60,000 | $0.03108 | $1,864.80 |
| 120,000 | $0.03093 | $3,711.60 |

