
RK73H1JTTD6203F | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTD6203FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD6203FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD6203FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD6203F |
Description | RES 620K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD6203F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21200 | $2.12 |
25 | $0.15360 | $3.84 |
50 | $0.12420 | $6.21 |
100 | $0.10130 | $10.13 |
250 | $0.07844 | $19.61 |
500 | $0.06552 | $32.76 |
1,000 | $0.05555 | $55.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03972 | $198.60 |
10,000 | $0.03516 | $351.60 |
15,000 | $0.03294 | $494.10 |
25,000 | $0.03056 | $764.00 |
35,000 | $0.02919 | $1,021.65 |
50,000 | $0.02790 | $1,395.00 |
60,000 | $0.02730 | $1,638.00 |
120,000 | $0.02531 | $3,037.20 |
125,000 | $0.02521 | $3,151.25 |