RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD5602F

DigiKey Part Number
2019-RK73H1JTTD5602FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD5602FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD5602FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD5602F
Description
RES 56K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD5602F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21200$2.12
25$0.15320$3.83
50$0.12400$6.20
100$0.10120$10.12
250$0.07832$19.58
500$0.06544$32.72
1,000$0.05548$55.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03609$180.45
10,000$0.02697$269.70
15,000$0.02676$401.40
25,000$0.02652$663.00
35,000$0.02638$923.30
50,000$0.02623$1,311.50
60,000$0.02616$1,569.60
120,000$0.02528$3,033.60
125,000$0.02517$3,146.25
Manufacturers Standard Package