
RK73H1JTTD3003F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD3003FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD3003FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD3003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD3003F |
Description | RES 300K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD3003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.15360 | $3.84 |
| 50 | $0.12420 | $6.21 |
| 100 | $0.10130 | $10.13 |
| 250 | $0.07844 | $19.61 |
| 500 | $0.06552 | $32.76 |
| 1,000 | $0.05555 | $55.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04446 | $222.30 |
| 10,000 | $0.03741 | $374.10 |
| 15,000 | $0.03294 | $494.10 |
| 25,000 | $0.03056 | $764.00 |
| 35,000 | $0.03044 | $1,065.40 |
| 50,000 | $0.02627 | $1,313.50 |
| 60,000 | $0.02620 | $1,572.00 |
| 120,000 | $0.02531 | $3,037.20 |
| 125,000 | $0.02521 | $3,151.25 |

