
RK73H1JTTD2001D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD2001DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD2001DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD2001DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD2001D |
Description | RES 2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD2001D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.83300 | $8.33 |
| 25 | $0.66320 | $16.58 |
| 50 | $0.56520 | $28.26 |
| 100 | $0.47710 | $47.71 |
| 250 | $0.40876 | $102.19 |
| 500 | $0.36402 | $182.01 |
| 1,000 | $0.32839 | $328.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27154 | $1,357.70 |
| 10,000 | $0.25499 | $2,549.90 |
| 15,000 | $0.24692 | $3,703.80 |
| 25,000 | $0.23818 | $5,954.50 |
| 35,000 | $0.23317 | $8,160.95 |
| 50,000 | $0.22844 | $11,422.00 |
| 60,000 | $0.22623 | $13,573.80 |
| 120,000 | $0.22045 | $26,454.00 |
| 125,000 | $0.21855 | $27,318.75 |

