RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD1R30F

DigiKey Part Number
2019-RK73H1JTTD1R30FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD1R30FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD1R30FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD1R30F
Description
RES 1.3 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD1R30F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,884
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22900$2.29
25$0.16680$4.17
50$0.13560$6.78
100$0.11110$11.11
250$0.08660$21.65
500$0.07254$36.27
1,000$0.06176$61.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04457$222.85
10,000$0.03963$396.30
15,000$0.03722$558.30
25,000$0.03462$865.50
35,000$0.03314$1,159.90
50,000$0.03174$1,587.00
60,000$0.03108$1,864.80
120,000$0.02892$3,470.40
125,000$0.02881$3,601.25
Manufacturers Standard Package