RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD1601D

DigiKey Part Number
2019-RK73H1JTTD1601DTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD1601DCT-ND - Cut Tape (CT)
2019-RK73H1JTTD1601DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD1601D
Description
RES 1.6K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD1601D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,875
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.83300$8.33
25$0.66320$16.58
50$0.56520$28.26
100$0.48690$48.69
250$0.40876$102.19
500$0.36402$182.01
1,000$0.32839$328.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27129$1,356.45
10,000$0.25164$2,516.40
15,000$0.24612$3,691.80
25,000$0.23818$5,954.50
35,000$0.23317$8,160.95
50,000$0.22844$11,422.00
60,000$0.22623$13,573.80
120,000$0.22045$26,454.00
125,000$0.21855$27,318.75
Manufacturers Standard Package