
RK73H1JTTD1503D | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTD1503DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD1503DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD1503DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD1503D |
Description | RES 150K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD1503D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.83800 | $8.38 |
25 | $0.66680 | $16.67 |
50 | $0.56820 | $28.41 |
100 | $0.48940 | $48.94 |
250 | $0.41088 | $102.72 |
500 | $0.37476 | $187.38 |
1,000 | $0.33008 | $330.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27293 | $1,364.65 |
10,000 | $0.25630 | $2,563.00 |
15,000 | $0.24819 | $3,722.85 |
25,000 | $0.23940 | $5,985.00 |
35,000 | $0.23437 | $8,202.95 |
50,000 | $0.22962 | $11,481.00 |
60,000 | $0.22739 | $13,643.40 |
120,000 | $0.22158 | $26,589.60 |