
| RK73H1JRTTD1003F | |
|---|---|
| DigiKey Part Number | 2019-RK73H1JRTTD1003FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1003FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1003FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H1JRTTD1003F | 
| Description | RES 100K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H1JRTTD1003F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.47300 | $4.73 | 
| 25 | $0.36880 | $9.22 | 
| 50 | $0.30520 | $15.26 | 
| 100 | $0.25780 | $25.78 | 
| 250 | $0.20952 | $52.38 | 
| 500 | $0.18178 | $90.89 | 
| 1,000 | $0.16007 | $160.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.12546 | $627.30 | 
| 10,000 | $0.11392 | $1,139.20 | 
| 15,000 | $0.10466 | $1,569.90 | 
| 25,000 | $0.09539 | $2,384.75 | 
| 35,000 | $0.09072 | $3,175.20 | 
| 50,000 | $0.08609 | $4,304.50 | 
| 60,000 | $0.08591 | $5,154.60 | 
| 120,000 | $0.08531 | $10,237.20 | 
| 125,000 | $0.08527 | $10,658.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China