
RK73H1HTTC8662F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC8662FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC8662FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC8662FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC8662F |
Description | RES 86.6K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC8662F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07074 | $707.40 |
| 20,000 | $0.06135 | $1,227.00 |
| 30,000 | $0.06100 | $1,830.00 |
| 50,000 | $0.06060 | $3,030.00 |
| 70,000 | $0.06035 | $4,224.50 |
| 100,000 | $0.06012 | $6,012.00 |
| 120,000 | $0.06000 | $7,200.00 |
| 240,000 | $0.05961 | $14,306.40 |
| 250,000 | $0.05959 | $14,897.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36800 | $3.68 |
| 25 | $0.28120 | $7.03 |
| 50 | $0.22700 | $11.35 |
| 100 | $0.15030 | $15.03 |
| 250 | $0.12352 | $30.88 |
| 1,000 | $0.11526 | $115.26 |
| 5,000 | $0.08790 | $439.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36800 | $3.68 |
| 25 | $0.28120 | $7.03 |
| 50 | $0.23040 | $11.52 |
| 100 | $0.19280 | $19.28 |
| 250 | $0.15424 | $38.56 |
| 500 | $0.13250 | $66.25 |
| 1,000 | $0.10383 | $103.83 |
| 5,000 | $0.08790 | $439.50 |

