
RK73H1HTTC84R5F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC84R5FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC84R5FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC84R5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC84R5F |
Description | RES 84.5 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 84.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC84R5F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08331 | $833.10 |
| 20,000 | $0.06989 | $1,397.80 |
| 30,000 | $0.06521 | $1,956.30 |
| 50,000 | $0.06052 | $3,026.00 |
| 70,000 | $0.06028 | $4,219.60 |
| 100,000 | $0.06004 | $6,004.00 |
| 120,000 | $0.05993 | $7,191.60 |
| 240,000 | $0.05953 | $14,287.20 |
| 250,000 | $0.05951 | $14,877.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36700 | $3.67 |
| 25 | $0.28080 | $7.02 |
| 50 | $0.22680 | $11.34 |
| 100 | $0.15010 | $15.01 |
| 250 | $0.12336 | $30.84 |
| 1,000 | $0.11512 | $115.12 |
| 5,000 | $0.08779 | $438.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36700 | $3.67 |
| 25 | $0.28080 | $7.02 |
| 50 | $0.23000 | $11.50 |
| 100 | $0.19250 | $19.25 |
| 250 | $0.15404 | $38.51 |
| 500 | $0.13234 | $66.17 |
| 1,000 | $0.10369 | $103.69 |
| 5,000 | $0.08779 | $438.95 |

