
RK73H1HTTC2870F | |
|---|---|
DigiKey Part Number  | 2019-RK73H1HTTC2870FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC2870FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC2870FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73H1HTTC2870F  | 
Description  | RES 287 OHM 1% 1/20W 0201  | 
Customer Reference  | |
Detailed Description  | 287 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RK73H1HTTC2870F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.06196 | $619.60 | 
| 20,000 | $0.06127 | $1,225.40 | 
| 30,000 | $0.06092 | $1,827.60 | 
| 50,000 | $0.06052 | $3,026.00 | 
| 70,000 | $0.06028 | $4,219.60 | 
| 100,000 | $0.06004 | $6,004.00 | 
| 120,000 | $0.05993 | $7,191.60 | 
| 240,000 | $0.05953 | $14,287.20 | 
| 250,000 | $0.05951 | $14,877.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.36700 | $3.67 | 
| 25 | $0.28080 | $7.02 | 
| 50 | $0.22680 | $11.34 | 
| 100 | $0.15010 | $15.01 | 
| 250 | $0.12336 | $30.84 | 
| 500 | $0.11144 | $55.72 | 
| 5,000 | $0.08779 | $438.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.36700 | $3.67 | 
| 25 | $0.28080 | $7.02 | 
| 50 | $0.23000 | $11.50 | 
| 100 | $0.19250 | $19.25 | 
| 250 | $0.15404 | $38.51 | 
| 500 | $0.13348 | $66.74 | 
| 1,000 | $0.10369 | $103.69 | 
| 5,000 | $0.08779 | $438.95 | 

