RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC2670F

DigiKey Part Number
2019-RK73H1HTTC2670FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC2670FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC2670FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC2670F
Description
RES 267 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
267 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC2670F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36800$3.68
25$0.28120$7.03
50$0.23040$11.52
100$0.19280$19.28
250$0.15424$38.56
500$0.13250$66.25
1,000$0.11241$112.41
5,000$0.08790$439.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06204$620.40
20,000$0.06135$1,227.00
30,000$0.06100$1,830.00
50,000$0.06060$3,030.00
70,000$0.06035$4,224.50
100,000$0.06012$6,012.00
120,000$0.06000$7,200.00
240,000$0.05961$14,306.40
250,000$0.05959$14,897.50
Manufacturers Standard Package